274V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB200A-M3/52

DigiKey Part Number
112-P6SMB200A-M3/52CT-ND - Cut Tape (CT)
P6SMB200A-M3/52-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6SMB200A-M3/52
Description
TVS DIODE 171VWM 274VC DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
274V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
2.2A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Cut Tape (CT)
Tape & Box (TB)
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
171V
Supplier Device Package
Voltage - Breakdown (Min)
190V
Base Product Number
Voltage - Clamping (Max) @ Ipp
274V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.450
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.95000kr.4.95
10kr.3.05000kr.30.50
100kr.1.96160kr.196.16
Tape & Box (TB)
QuantityUnit PriceExt Price
750kr.1.40029kr.1,050.22
1.500kr.1.26327kr.1,894.90
2.250kr.1.19336kr.2,685.06
3.750kr.1.11478kr.4,180.43
5.250kr.1.06821kr.5,608.10
7.500kr.1.02295kr.7,672.12
Manufacturers Standard Package
Unit Price without VAT:kr.4.95000
Unit Price with VAT:kr.6.18750