274V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB200A-E3/52

DigiKey Part Number
P6SMB200A-E3/52GITR-ND - Tape & Reel (TR)
P6SMB200A-E3/52GICT-ND - Cut Tape (CT)
P6SMB200A-E3/52GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB200A-E3/52
Description
TVS DIODE 171VWM 274VC DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
274V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
2.2A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
171V
Supplier Device Package
Voltage - Breakdown (Min)
190V
Base Product Number
Voltage - Clamping (Max) @ Ipp
274V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.024
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.55000kr.3.55
10kr.2.20600kr.22.06
100kr.1.40050kr.140.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.0.98456kr.738.42
1.500kr.0.88287kr.1,324.31
2.250kr.0.83096kr.1,869.66
3.750kr.0.77260kr.2,897.25
5.250kr.0.73802kr.3,874.61
7.500kr.0.70439kr.5,282.92
Manufacturers Standard Package
Unit Price without VAT:kr.3.55000
Unit Price with VAT:kr.4.43750