
P6SMB200A/TR13 | |
|---|---|
DigiKey Part Number | 13-P6SMB200A/TR13TR-ND - Tape & Reel (TR) 13-P6SMB200A/TR13CT-ND - Cut Tape (CT) 13-P6SMB200A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB200A/TR13 |
Description | TVS DIODE 171VWM 274VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 274V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 171V | |
Voltage - Breakdown (Min) | 190V | |
Voltage - Clamping (Max) @ Ipp | 274V | |
Current - Peak Pulse (10/1000µs) | 2.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.63400 | kr.6.34 |
| 25 | kr.0.55520 | kr.13.88 |
| 100 | kr.0.46980 | kr.46.98 |
| 250 | kr.0.42908 | kr.107.27 |
| 500 | kr.0.40436 | kr.202.18 |
| 1.000 | kr.0.38401 | kr.384.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.45443 | kr.1,363.29 |
| 6.000 | kr.0.40982 | kr.2,458.92 |
| 9.000 | kr.0.38707 | kr.3,483.63 |
| 15.000 | kr.0.36149 | kr.5,422.35 |
| 21.000 | kr.0.34634 | kr.7,273.14 |
| 30.000 | kr.0.33161 | kr.9,948.30 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

