Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

P6KE9.1A/TR13 | |
|---|---|
DigiKey Part Number  | 13-P6KE9.1A/TR13TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | P6KE9.1A/TR13  | 
Description  | TVS DIODE 7.78VWM 13.4V DO204AC  | 
Manufacturer Standard Lead Time  | 32 Weeks  | 
Customer Reference  | |
Detailed Description  | 13.4V Clamp 45.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 7.78V  | |
Voltage - Breakdown (Min)  | 8.65V  | |
Voltage - Clamping (Max) @ Ipp  | 13.4V  | |
Current - Peak Pulse (10/1000µs)  | 45.5A  | |
Power - Peak Pulse  | 600W  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Grade  | -  | |
Qualification  | -  | |
Mounting Type  | Through Hole  | |
Package / Case  | DO-204AC, DO-15, Axial  | |
Supplier Device Package  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.48603 | kr.1,944.12 | 
| 8.000 | kr.0.44552 | kr.3,564.16 | 
| 12.000 | kr.0.42472 | kr.5,096.64 | 
| 20.000 | kr.0.40120 | kr.8,024.00 | 
| 28.000 | kr.0.38721 | kr.10,841.88 | 
| 40.000 | kr.0.37357 | kr.14,942.80 | 
| 100.000 | kr.0.36584 | kr.36,584.00 | 
| Unit Price without VAT: | kr.0.48603 | 
|---|---|
| Unit Price with VAT: | kr.0.60754 | 








