
P6KE9.1A | |
|---|---|
DigiKey Part Number | P6KE9.1ALFTR-ND - Tape & Reel (TR) P6KE9.1ALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE9.1A |
Description | TVS DIODE 7.78VWM 13.4V DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 13.4V Clamp 45.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE9.1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.78V | |
Voltage - Breakdown (Min) | 8.65V | |
Voltage - Clamping (Max) @ Ipp | 13.4V | |
Current - Peak Pulse (10/1000µs) | 45.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.01000 | kr.3.01 |
| 10 | kr.2.03500 | kr.20.35 |
| 100 | kr.0.97920 | kr.97.92 |
| 500 | kr.0.92800 | kr.464.00 |
| 1.000 | kr.0.87680 | kr.876.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.76800 | kr.3,072.00 |
| 8.000 | kr.0.75264 | kr.6,021.12 |
| 12.000 | kr.0.69619 | kr.8,354.28 |
| 20.000 | kr.0.67200 | kr.13,440.00 |
| Unit Price without VAT: | kr.3.01000 |
|---|---|
| Unit Price with VAT: | kr.3.76250 |

