
P6KE9.1A-E3/54 | |
|---|---|
DigiKey Part Number  | 112-P6KE9.1A-E3/54TR-ND - Tape & Reel (TR) 112-P6KE9.1A-E3/54CT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | P6KE9.1A-E3/54  | 
Description  | TVS DIODE 7.78VWM 13.4V DO204AC  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | 13.4V Clamp 44.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 7.78V  | |
Voltage - Breakdown (Min)  | 8.65V  | |
Voltage - Clamping (Max) @ Ipp  | 13.4V  | |
Current - Peak Pulse (10/1000µs)  | 44.8A  | |
Power - Peak Pulse  | 600W  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 175°C (TJ)  | |
Mounting Type  | Through Hole  | |
Package / Case  | DO-204AC, DO-15, Axial  | |
Supplier Device Package  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.26000 | kr.3.26 | 
| 10 | kr.2.38700 | kr.23.87 | 
| 100 | kr.1.62560 | kr.162.56 | 
| 500 | kr.1.27360 | kr.636.80 | 
| 1.000 | kr.1.12000 | kr.1,120.00 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.88320 | kr.3,532.80 | 
| 8.000 | kr.0.84000 | kr.6,720.00 | 
| Unit Price without VAT: | kr.3.26000 | 
|---|---|
| Unit Price with VAT: | kr.4.07500 | 

