


P6KE9.1A-TP | |
|---|---|
DigiKey Part Number  | P6KE9.1A-TPMSTR-ND - Tape & Reel (TR) P6KE9.1A-TPMSCT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | P6KE9.1A-TP  | 
Description  | TVS DIODE 7.78VWM 13.4VC DO15  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 13.4V Clamp 45A Ipp Tvs Diode Through Hole DO-15  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 7.78V  | |
Voltage - Breakdown (Min)  | 8.65V  | |
Voltage - Clamping (Max) @ Ipp  | 13.4V  | |
Current - Peak Pulse (10/1000µs)  | 45A  | |
Power - Peak Pulse  | 600W  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 175°C (TJ)  | |
Mounting Type  | Through Hole  | |
Package / Case  | DO-204AC, DO-15, Axial  | |
Supplier Device Package  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.37000 | kr.2.37 | 
| 10 | kr.1.45900 | kr.14.59 | 
| 100 | kr.0.91520 | kr.91.52 | 
| 500 | kr.0.67980 | kr.339.90 | 
| 1.000 | kr.0.60358 | kr.603.58 | 
| 2.000 | kr.0.53939 | kr.1,078.78 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.48527 | kr.1,941.08 | 
| 8.000 | kr.0.43970 | kr.3,517.60 | 
| 12.000 | kr.0.41648 | kr.4,997.76 | 
| 20.000 | kr.0.39036 | kr.7,807.20 | 
| 28.000 | kr.0.37489 | kr.10,496.92 | 
| 40.000 | kr.0.35985 | kr.14,394.00 | 
| 100.000 | kr.0.32685 | kr.32,685.00 | 
| 200.000 | kr.0.32000 | kr.64,000.00 | 
| Unit Price without VAT: | kr.2.37000 | 
|---|---|
| Unit Price with VAT: | kr.2.96250 | 

