Upgrade
Parametric Equivalent
Upgrade
Similar
Similar

HHV1WSJR-73-100K | |
|---|---|
DigiKey Part Number | HHV1WSJR-52-100K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HHV1WSJR-73-100K |
Description | RES 100K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HHV1WSJR-73-100K Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, High Voltage, Safety |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.177" Dia x 0.453" L (4.50mm x 11.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHV1WSFR-73-100K | YAGEO | 0 | HHV1WSFR-52-100K-ND | kr.0.87175 | Upgrade |
| HHV1WSJT-73-100K | YAGEO | 629 | 100KBJCT-ND | kr.1.52000 | Parametric Equivalent |
| RNF1FTD100K | Stackpole Electronics Inc | 0 | RNF1FTD100K-ND | kr.0.69978 | Upgrade |
| CMF20100K00JNEB | Vishay Dale | 0 | CMF20100K00JNEB-ND | kr.2.59141 | Similar |
| RR01J100KTB | TE Connectivity Passive Product | 3.574 | A131593CT-ND | kr.1.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.0.52435 | kr.3,146.10 |
| Unit Price without VAT: | kr.0.52435 |
|---|---|
| Unit Price with VAT: | kr.0.65544 |






