Parametric Equivalent
Similar
Similar

CMF20100K00JNEB | |
|---|---|
DigiKey Part Number | CMF20100K00JNEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF20100K00JNEB |
Description | RES 100K OHM 1W 5% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF20100K00JNEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.375" L (3.68mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF20100K00JKEB | Vishay Dale | 0 | CMF20100K00JKEB-ND | kr.2.59141 | Parametric Equivalent |
| HHV1WSJR-73-100K | YAGEO | 0 | HHV1WSJR-52-100K-ND | kr.0.52435 | Similar |
| HHV1WSJT-73-100K | YAGEO | 629 | 100KBJCT-ND | kr.1.52000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.59141 | kr.2,591.41 |
| Unit Price without VAT: | kr.2.59141 |
|---|---|
| Unit Price with VAT: | kr.3.23926 |



