100k Ohm 5% Axial RR, Neohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR01J100KTB

DigiKey Part Number
A131593CT-ND - Cut Tape (CT)
A131593TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RR01J100KTB
Description
RES 100K OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.102" Dia x 0.268" L (2.60mm x 6.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.403
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.28000kr.1.28
10kr.0.81900kr.8.19
25kr.0.69120kr.17.28
50kr.0.60920kr.30.46
100kr.0.54020kr.54.02
250kr.0.46360kr.115.90
500kr.0.41588kr.207.94
1.000kr.0.37510kr.375.10
Tape & Box (TB)
QuantityUnit PriceExt Price
5.000kr.0.30252kr.1,512.60
10.000kr.0.27878kr.2,787.80
15.000kr.0.26659kr.3,998.85
25.000kr.0.25280kr.6,320.00
35.000kr.0.24458kr.8,560.30
50.000kr.0.23655kr.11,827.50
60.000kr.0.23269kr.13,961.40
120.000kr.0.21947kr.26,336.40
125.000kr.0.21876kr.27,345.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.28000
Unit Price with VAT:kr.1.60000