


CC1808KKX7RDBB471 | |
|---|---|
DigiKey Part Number | 311-4539-2-ND - Tape & Reel (TR) 311-4539-1-ND - Cut Tape (CT) 311-4539-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1808KKX7RDBB471 |
Description | CAP CER 470PF 2KV X7R 1808 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1808KKX7RDBB471 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1808KKX7REBB471 | YAGEO | 59 | 311-4542-1-ND | kr.5.71000 | Upgrade |
| 1808GC471KAT1A | KYOCERA AVX | 3.934 | 478-4005-1-ND | kr.8.37000 | Direct |
| C1808C471KGRACTU | KEMET | 680 | 399-15619-1-ND | kr.11.67000 | Direct |
| C4520X7R3D471K130KA | TDK | 13.963 | 445-2385-1-ND | kr.4.12000 | Direct |
| C1808C471KHRACTU | KEMET | 735 | 399-C1808C471KHRACTUCT-ND | kr.12.74000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.39000 | kr.5.39 |
| 10 | kr.3.39800 | kr.33.98 |
| 50 | kr.2.61580 | kr.130.79 |
| 100 | kr.2.37430 | kr.237.43 |
| 500 | kr.1.96742 | kr.983.71 |
| 1.000 | kr.1.84164 | kr.1,841.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.65528 | kr.3,310.56 |
| 4.000 | kr.1.57410 | kr.6,296.40 |
| 6.000 | kr.1.53342 | kr.9,200.52 |
| 10.000 | kr.1.48834 | kr.14,883.40 |
| 14.000 | kr.1.46199 | kr.20,467.86 |
| 20.000 | kr.1.43664 | kr.28,732.80 |
| Unit Price without VAT: | kr.5.39000 |
|---|---|
| Unit Price with VAT: | kr.6.73750 |

