470 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808GC471KAT1A

DigiKey Part Number
478-4005-2-ND - Tape & Reel (TR)
478-4005-1-ND - Cut Tape (CT)
478-4005-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1808GC471KAT1A
Description
CAP CER 470PF 2KV X7R 1808
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
470 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808GC471KAT1A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1808 (4520 Metric)
Tolerance
±10%
Size / Dimension
0.181" L x 0.079" W (4.60mm x 2.00mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1808HC471KAT2AKYOCERA AVX2.034478-KGM42CR73U471KYCT-NDkr.7.54000Upgrade
CC1808KKX7RDBB471YAGEO483311-4539-1-NDkr.5.39000Direct
C1808C471KHRACTUKEMET735399-C1808C471KHRACTUCT-NDkr.12.74000Upgrade
CC1808KKX7REBB471YAGEO59311-4542-1-NDkr.5.71000Upgrade
C1808C471KGRACTUKEMET680399-15619-1-NDkr.11.67000Similar
In-Stock: 3.934
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.37000kr.8.37
10kr.5.46500kr.54.65
50kr.4.31620kr.215.81
100kr.3.96060kr.396.06
500kr.3.35994kr.1,679.97
1.000kr.3.17425kr.3,174.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.02133kr.6,042.66
4.000kr.2.89546kr.11,581.84
6.000kr.2.83241kr.16,994.46
10.000kr.2.76250kr.27,625.00
14.000kr.2.72162kr.38,102.68
20.000kr.2.68229kr.53,645.80
Manufacturers Standard Package
Unit Price without VAT:kr.8.37000
Unit Price with VAT:kr.10.46250