Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar



CC1210MKX7R9BB106 | |
|---|---|
DigiKey Part Number | 311-3542-2-ND - Tape & Reel (TR) 311-3542-1-ND - Cut Tape (CT) 311-3542-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210MKX7R9BB106 |
Description | CAP CER 10UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210MKX7R9BB106 Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1210KKX7R9BB106 | YAGEO | 84.577 | 311-2035-1-ND | kr.0.59000 | Upgrade |
| C1210C106M5RACTU | KEMET | 42.642 | 399-C1210C106M5RACTUCT-ND | kr.1.04000 | Direct |
| C3225X7R1H106M250AC | TDK | 244.500 | 445-14933-1-ND | kr.0.86000 | Direct |
| UMJ325KB7106MMHP | Taiyo Yuden | 495 | 587-6027-1-ND | kr.1.17000 | Direct |
| UMK325AB7106MM-T | Taiyo Yuden | 17.617 | 587-3166-1-ND | kr.0.65000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.20000 | kr.5.20 |
| 10 | kr.3.27800 | kr.32.78 |
| 50 | kr.2.51820 | kr.125.91 |
| 100 | kr.2.28430 | kr.228.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.79904 | kr.899.52 |
| 1.000 | kr.1.68276 | kr.1,682.76 |
| 1.500 | kr.1.62452 | kr.2,436.78 |
| 2.500 | kr.1.56000 | kr.3,900.00 |
| 3.500 | kr.1.52227 | kr.5,327.94 |
| 5.000 | kr.1.48598 | kr.7,429.90 |
| Unit Price without VAT: | kr.5.20000 |
|---|---|
| Unit Price with VAT: | kr.6.50000 |








