
CL32B106KMVNNWE | |
|---|---|
DigiKey Part Number  | 1276-7053-2-ND - Tape & Reel (TR) 1276-7053-1-ND - Cut Tape (CT) 1276-7053-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CL32B106KMVNNWE  | 
Description  | CAP CER 10UF 63V X7R 1210  | 
Manufacturer Standard Lead Time  | 31 Weeks  | 
Customer Reference  | |
Detailed Description  | 10 µF ±10% 63V Ceramic Capacitor X7R 1210 (3225 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CL32B106KMVNNWE Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1210 (3225 Metric)  | |
Size / Dimension  | 0.126" L x 0.098" W (3.20mm x 2.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.110" (2.80mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.5.38000 | kr.5.38 | 
| 10 | kr.3.40500 | kr.34.05 | 
| 50 | kr.2.63940 | kr.131.97 | 
| 100 | kr.2.39810 | kr.239.81 | 
| 500 | kr.1.99156 | kr.995.78 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.1.79014 | kr.1,790.14 | 
| 2.000 | kr.1.64829 | kr.3,296.58 | 
| 3.000 | kr.1.63763 | kr.4,912.89 | 
| 5.000 | kr.1.62595 | kr.8,129.75 | 
| 7.000 | kr.1.61968 | kr.11,337.76 | 
| 10.000 | kr.1.58739 | kr.15,873.90 | 
| 12.000 | kr.1.57209 | kr.18,865.08 | 
| 24.000 | kr.1.52056 | kr.36,493.44 | 
| 25.000 | kr.1.51783 | kr.37,945.75 | 
| Unit Price without VAT: | kr.5.38000 | 
|---|---|
| Unit Price with VAT: | kr.6.72500 | 

