10 µF ±20% 50V Ceramic Capacitor X7S 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 50V Ceramic Capacitor X7S 1210 (3225 Metric)
1210 (3225 Metric)

C3225X7S1H106M250AB

DigiKey Part Number
445-4537-2-ND - Tape & Reel (TR)
445-4537-1-ND - Cut Tape (CT)
445-4537-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225X7S1H106M250AB
Description
CAP CER 10UF 50V X7S 1210
Customer Reference
Detailed Description
10 µF ±20% 50V Ceramic Capacitor X7S 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225X7S1H106M250AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.110" (2.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3225X7R1H106K250ACTDK68.855445-C3225X7R1H106K250ACCT-NDkr.6.15000Upgrade
C3225X7R1H106M250ACTDK312.225445-14933-1-NDkr.6.40000Upgrade
C3225X7S1H106K250ABTDK166445-4536-1-NDkr.6.40000Upgrade
UMK325C7106MM-TTaiyo Yuden78.054587-1818-1-NDkr.3.87000Direct
In-Stock: 38.287
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.40000kr.6.40
10kr.4.07700kr.40.77
50kr.3.16620kr.158.31
100kr.2.88660kr.288.66
500kr.2.41326kr.1,206.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.20226kr.2,202.26
2.000kr.2.08529kr.4,170.58
3.000kr.2.02673kr.6,080.19
5.000kr.1.96180kr.9,809.00
7.000kr.1.92385kr.13,466.95
10.000kr.1.88733kr.18,873.30
Manufacturers Standard Package
Unit Price without VAT:kr.6.40000
Unit Price with VAT:kr.8.00000