
CL32B106KBJZW6E | |
|---|---|
DigiKey Part Number | 1276-7052-2-ND - Tape & Reel (TR) 1276-7052-1-ND - Cut Tape (CT) 1276-7052-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL32B106KBJZW6E |
Description | CAP CER 10UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL32B106KBJZW6E Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.106" (2.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL32B106KMVNNWE | Samsung Electro-Mechanics | 154.506 | 1276-7053-1-ND | kr.5.71000 | Upgrade |
| C1210C106K5RACTU | KEMET | 493.171 | 399-C1210C106K5RACTUCT-ND | kr.7.73000 | Direct |
| CC1210KKX7R9BB106 | YAGEO | 90.635 | 311-2035-1-ND | kr.4.44000 | Direct |
| C3225X7S1H106K250AB | TDK | 166 | 445-4536-1-ND | kr.6.40000 | Similar |
| GRM32EC72A106KE05L | Murata Electronics | 593.361 | 490-16266-1-ND | kr.7.10000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.52000 | kr.5.52 |
| 10 | kr.3.48100 | kr.34.81 |
| 50 | kr.2.68060 | kr.134.03 |
| 100 | kr.2.43330 | kr.243.33 |
| 500 | kr.2.01650 | kr.1,008.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.88774 | kr.1,887.74 |
| 2.000 | kr.1.78173 | kr.3,563.46 |
| 3.000 | kr.1.72864 | kr.5,185.92 |
| 5.000 | kr.1.66983 | kr.8,349.15 |
| 7.000 | kr.1.63544 | kr.11,448.08 |
| 10.000 | kr.1.60235 | kr.16,023.50 |
| Unit Price without VAT: | kr.5.52000 |
|---|---|
| Unit Price with VAT: | kr.6.90000 |

