CC1206KKX7RCBB331 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


YAGEO
In Stock: 765
Unit Price: kr.3.26000
Datasheet

Direct


KYOCERA AVX
In Stock: 9.186
Unit Price: kr.4.99000
Datasheet

Direct


KEMET
In Stock: 3.780
Unit Price: kr.6.14000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 74
Unit Price: kr.4.99000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.2.44802
Datasheet

Similar


KEMET
In Stock: 4.318
Unit Price: kr.6.59000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.2.00036
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 3.000
Unit Price: kr.1.79000
Datasheet
1206(0^7mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206(0^7mm thickness)

CC1206KKX7RCBB331

DigiKey Part Number
13-CC1206KKX7RCBB331TR-ND - Tape & Reel (TR)
13-CC1206KKX7RCBB331CT-ND - Cut Tape (CT)
13-CC1206KKX7RCBB331DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206KKX7RCBB331
Description
CAP CER 330PF 1KV X7R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
330 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206KKX7RCBB331 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.34000kr.1.34
10kr.0.78700kr.7.87
50kr.0.56440kr.28.22
100kr.0.49660kr.49.66
500kr.0.38388kr.191.94
1.000kr.0.34515kr.345.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.29564kr.886.92
6.000kr.0.27932kr.1,675.92
9.000kr.0.25109kr.2,259.81
15.000kr.0.24625kr.3,693.75
21.000kr.0.24535kr.5,152.35
30.000kr.0.24115kr.7,234.50
36.000kr.0.24036kr.8,652.96
72.000kr.0.22969kr.16,537.68
75.000kr.0.22912kr.17,184.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.34000
Unit Price with VAT:kr.1.67500