
C1206C331JDGACTU | |
---|---|
DigiKey Part Number | 399-15572-2-ND - Tape & Reel (TR) 399-15572-1-ND - Cut Tape (CT) 399-15572-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C331JDGACTU |
Description | CAP CER 330PF 1KV NP0 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C331JDGACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.6.59000 | kr.6.59 |
10 | kr.4.07000 | kr.40.70 |
50 | kr.3.29600 | kr.164.80 |
100 | kr.3.00990 | kr.300.99 |
500 | kr.2.52608 | kr.1,263.04 |
1.000 | kr.2.37638 | kr.2,376.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.1.88562 | kr.4,714.05 |
5.000 | kr.1.80465 | kr.9,023.25 |
7.500 | kr.1.76408 | kr.13,230.60 |
12.500 | kr.1.76240 | kr.22,030.00 |
Unit Price without VAT: | kr.6.59000 |
---|---|
Unit Price with VAT: | kr.8.23750 |