
CHV1206N1K0331KXT | |
|---|---|
DigiKey Part Number | 4713-CHV1206N1K0331KXTTR-ND - Tape & Reel (TR) 4713-CHV1206N1K0331KXTCT-ND - Cut Tape (CT) 4713-CHV1206N1K0331KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1206N1K0331KXT |
Description | HVCAP1206 X7R 330PF 10% 1KV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.79000 | kr.1.79 |
| 10 | kr.1.05600 | kr.10.56 |
| 50 | kr.0.76540 | kr.38.27 |
| 100 | kr.0.67710 | kr.67.71 |
| 500 | kr.0.52800 | kr.264.00 |
| 1.000 | kr.0.48198 | kr.481.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.42524 | kr.1,275.72 |
| 6.000 | kr.0.39748 | kr.2,384.88 |
| 9.000 | kr.0.38359 | kr.3,452.31 |
| 15.000 | kr.0.36820 | kr.5,523.00 |
| 21.000 | kr.0.35921 | kr.7,543.41 |
| 30.000 | kr.0.35055 | kr.10,516.50 |
| 36.000 | kr.0.34645 | kr.12,472.20 |
| 72.000 | kr.0.33265 | kr.23,950.80 |
| 75.000 | kr.0.33191 | kr.24,893.25 |
| Unit Price without VAT: | kr.1.79000 |
|---|---|
| Unit Price with VAT: | kr.2.23750 |

