
CC1206JKNPOCBN331 | |
---|---|
DigiKey Part Number | 311-3626-2-ND - Tape & Reel (TR) 311-3626-1-ND - Cut Tape (CT) 311-3626-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JKNPOCBN331 |
Description | CAP CER 330PF 1KV C0G/NPO 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JKNPOCBN331 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.26000 | kr.3.26 |
10 | kr.1.99000 | kr.19.90 |
50 | kr.1.49380 | kr.74.69 |
100 | kr.1.26270 | kr.126.27 |
500 | kr.1.08198 | kr.540.99 |
1.000 | kr.1.00230 | kr.1,002.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.90389 | kr.2,711.67 |
6.000 | kr.0.84044 | kr.5,042.64 |
9.000 | kr.0.79721 | kr.7,174.89 |
15.000 | kr.0.77362 | kr.11,604.30 |
21.000 | kr.0.77141 | kr.16,199.61 |
30.000 | kr.0.74950 | kr.22,485.00 |
36.000 | kr.0.74847 | kr.26,944.92 |
72.000 | kr.0.74310 | kr.53,503.20 |
75.000 | kr.0.74182 | kr.55,636.50 |
Unit Price without VAT: | kr.3.26000 |
---|---|
Unit Price with VAT: | kr.4.07500 |