

CC1206KKX7RCBB331 | |
---|---|
DigiKey Part Number | 13-CC1206KKX7RCBB331TR-ND - Tape & Reel (TR) 13-CC1206KKX7RCBB331CT-ND - Cut Tape (CT) 13-CC1206KKX7RCBB331DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7RCBB331 |
Description | CAP CER 330PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7RCBB331 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.34000 | kr.1.34 |
10 | kr.0.78700 | kr.7.87 |
50 | kr.0.56440 | kr.28.22 |
100 | kr.0.49660 | kr.49.66 |
500 | kr.0.38388 | kr.191.94 |
1.000 | kr.0.34515 | kr.345.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.29564 | kr.886.92 |
6.000 | kr.0.27932 | kr.1,675.92 |
9.000 | kr.0.25109 | kr.2,259.81 |
15.000 | kr.0.24625 | kr.3,693.75 |
21.000 | kr.0.24535 | kr.5,152.35 |
30.000 | kr.0.24115 | kr.7,234.50 |
36.000 | kr.0.24036 | kr.8,652.96 |
72.000 | kr.0.22969 | kr.16,537.68 |
75.000 | kr.0.22912 | kr.17,184.00 |
Unit Price without VAT: | kr.1.34000 |
---|---|
Unit Price with VAT: | kr.1.67500 |