2200 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1206GRNPO9BN222

DigiKey Part Number
311-4373-2-ND - Tape & Reel (TR)
311-4373-1-ND - Cut Tape (CT)
311-4373-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206GRNPO9BN222
Description
CAP CER 2200PF 50V C0G/NPO 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2200 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206GRNPO9BN222 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±2%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC1206FRNPO9BN222YAGEO15.204311-4369-1-NDkr.3.87000Upgrade
CC1206GRNPO0BN222YAGEO2.90413-CC1206GRNPO0BN222CT-NDkr.2.09000Upgrade
AC1206GRNPO9BN222YAGEO8.00013-AC1206GRNPO9BN222CT-NDkr.2.60000Parametric Equivalent
KGM31BCG1H222GTKYOCERA AVX4.585478-KGM31BCG1H222GTCT-NDkr.5.20000Direct
VJ1206A222GXACW1BCVishay Vitramon1.471720-VJ1206A222GXACW1BCCT-NDkr.3.93000Direct
In-Stock: 3.705
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.61000kr.3.61
10kr.2.20000kr.22.00
50kr.1.65720kr.82.86
100kr.1.48990kr.148.99
500kr.1.20700kr.603.50
1.000kr.1.11952kr.1,119.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.94138kr.3,765.52
8.000kr.0.89499kr.7,159.92
12.000kr.0.87175kr.10,461.00
20.000kr.0.84600kr.16,920.00
28.000kr.0.83094kr.23,266.32
40.000kr.0.81645kr.32,658.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.61000
Unit Price with VAT:kr.4.51250