2200 pF ±2% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1206GRNPO0BN222

DigiKey Part Number
13-CC1206GRNPO0BN222TR-ND - Tape & Reel (TR)
13-CC1206GRNPO0BN222CT-ND - Cut Tape (CT)
13-CC1206GRNPO0BN222DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206GRNPO0BN222
Description
CAP CER 2200PF 100V C0G/NPO 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2200 pF ±2% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206GRNPO0BN222 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±2%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C222F1GACTUKEMET755399-17470-1-NDkr.15.03000Upgrade
KGM31VCG2A222FUKYOCERA AVX2.739478-KGM31VCG2A222FUCT-NDkr.6.15000Upgrade
In-Stock: 2.904
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
10kr.1.23000kr.12.30
50kr.0.89900kr.44.95
100kr.0.79690kr.79.69
500kr.0.62512kr.312.56
1.000kr.0.57225kr.572.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.46951kr.1,878.04
8.000kr.0.44147kr.3,531.76
12.000kr.0.42743kr.5,129.16
20.000kr.0.41187kr.8,237.40
28.000kr.0.40277kr.11,277.56
40.000kr.0.39402kr.15,760.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.09000
Unit Price with VAT:kr.2.61250