Direct
Direct
Direct
Direct
Direct
Direct



CC1206JPX7R9BB103 | |
|---|---|
DigiKey Part Number | 13-CC1206JPX7R9BB103TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC1206JPX7R9BB103 |
Description | CAP CER 10000PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JPX7R9BB103 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206B103J500CT | Walsin Technology Corporation | 4.509 | 1292-1599-1-ND | kr.0.70000 | Direct |
| C1206C103J5RAC7210 | KEMET | 9.650 | 399-C1206C103J5RAC7210CT-ND | kr.1.20000 | Direct |
| KGM31BR71H103JM | KYOCERA AVX | 0 | 478-KGM31BR71H103JMTR-ND | kr.0.30467 | Direct |
| KGM31BR71H103JT | KYOCERA AVX | 14.155 | 478-KGM31BR71H103JTCT-ND | kr.1.65000 | Direct |
| VJ1206Y103JXACW1BC | Vishay Vitramon | 0 | VJ1206Y103JXACW1BC-ND | kr.0.38508 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.26698 | kr.4,004.70 |
| Unit Price without VAT: | kr.0.26698 |
|---|---|
| Unit Price with VAT: | kr.0.33373 |





