
C1206C103J5RAC7210 | |
|---|---|
DigiKey Part Number | 399-C1206C103J5RAC7210TR-ND - Tape & Reel (TR) 399-C1206C103J5RAC7210CT-ND - Cut Tape (CT) 399-C1206C103J5RAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C103J5RAC7210 |
Description | CAP CER 10000PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C103J5RAC7210 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.69700 | kr.6.97 |
| 50 | kr.0.49580 | kr.24.79 |
| 100 | kr.0.43370 | kr.43.37 |
| 500 | kr.0.32942 | kr.164.71 |
| 1.000 | kr.0.29741 | kr.297.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.26372 | kr.659.30 |
| 5.000 | kr.0.24343 | kr.1,217.15 |
| 7.500 | kr.0.23327 | kr.1,749.53 |
| 12.500 | kr.0.22202 | kr.2,775.25 |
| 17.500 | kr.0.21545 | kr.3,770.38 |
| 25.000 | kr.0.20913 | kr.5,228.25 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |

