VJ1206Y103JXACW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.46307
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.44044
Datasheet

Upgrade


Vishay Vitramon
In Stock: 16.581
Unit Price: kr.2.88000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 9.795
Unit Price: kr.2.11000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 5.750
Unit Price: kr.1.98000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.40957
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.38096
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.43087
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.40957
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.33302
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.77342
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.73845
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.77342
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.73845
Datasheet
VJ1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y103JXACW1BC

DigiKey Part Number
VJ1206Y103JXACW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206Y103JXACW1BC
Description
CAP CER 10000PF 50V X7R 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y103JXACW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.37293kr.1,491.72
Manufacturers Standard Package
Unit Price without VAT:kr.0.37293
Unit Price with VAT:kr.0.46616