
1206B103J500CT | |
|---|---|
DigiKey Part Number | 1292-1599-2-ND - Tape & Reel (TR) 1292-1599-1-ND - Cut Tape (CT) 1292-1599-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206B103J500CT |
Description | CAP CER 10000PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206B103J500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.39900 | kr.3.99 |
| 50 | kr.0.27520 | kr.13.76 |
| 100 | kr.0.23780 | kr.23.78 |
| 500 | kr.0.17536 | kr.87.68 |
| 1.000 | kr.0.15615 | kr.156.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.12739 | kr.509.56 |
| 8.000 | kr.0.11674 | kr.933.92 |
| 12.000 | kr.0.11140 | kr.1,336.80 |
| 20.000 | kr.0.10550 | kr.2,110.00 |
| 28.000 | kr.0.10205 | kr.2,857.40 |
| 40.000 | kr.0.09874 | kr.3,949.60 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

