CC0805MRX5R5BB226 is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


YAGEO
In Stock: 53.445
Unit Price: kr.1.94000
Datasheet

Upgrade


YAGEO
In Stock: 322.718
Unit Price: kr.2.32000
Datasheet

Upgrade


YAGEO
In Stock: 693
Unit Price: kr.3.03000
Datasheet

Upgrade


YAGEO
In Stock: 230.196
Unit Price: kr.2.90000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 35.563
Unit Price: kr.2.06000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 14.575
Unit Price: kr.2.13000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.94000
Datasheet

Direct


KYOCERA AVX
In Stock: 763
Unit Price: kr.9.55000
Datasheet

Direct


Würth Elektronik
In Stock: 958
Unit Price: kr.1.81000
Datasheet

Direct


KEMET
In Stock: 98
Unit Price: kr.1.23000
Datasheet

Direct


TDK Corporation
In Stock: 41.361
Unit Price: kr.2.45000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.84000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 197.139
Unit Price: kr.0.77000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 61.802
Unit Price: kr.0.77000
Datasheet
22 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0805MRX5R5BB226

DigiKey Part Number
311-3510-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC0805MRX5R5BB226
Description
CAP CER 22UF 6.3V X5R 0805
Customer Reference
Detailed Description
22 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805MRX5R5BB226 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types