22 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08056D226MAT4A

DigiKey Part Number
478-KGM21AR50J226MLTR-ND - Tape & Reel (TR)
478-KGM21AR50J226MLCT-ND - Cut Tape (CT)
478-KGM21AR50J226MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08056D226MAT4A
Description
CAP CER 22UF 6.3V X5R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08056D226MAT4A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 763
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.55000kr.9.55
10kr.6.28200kr.62.82
50kr.5.00260kr.250.13
100kr.4.60590kr.460.59
500kr.3.93708kr.1,968.54
1.000kr.3.73004kr.3,730.04
2.500kr.3.55266kr.8,881.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.42358kr.4,235.80
Manufacturers Standard Package
Unit Price without VAT:kr.9.55000
Unit Price with VAT:kr.11.93750