


CC0805MKX5R8BB226 | |
|---|---|
DigiKey Part Number | 311-1903-2-ND - Tape & Reel (TR) 311-1903-1-ND - Cut Tape (CT) 311-1903-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805MKX5R8BB226 |
Description | CAP CER 22UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805MKX5R8BB226 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.1.83200 | kr.18.32 |
| 50 | kr.1.36820 | kr.68.41 |
| 100 | kr.1.22430 | kr.122.43 |
| 500 | kr.0.98182 | kr.490.91 |
| 1.000 | kr.0.90706 | kr.907.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.77595 | kr.2,327.85 |
| 6.000 | kr.0.73294 | kr.4,397.64 |
| 9.000 | kr.0.71140 | kr.6,402.60 |
| 15.000 | kr.0.68752 | kr.10,312.80 |
| 21.000 | kr.0.67357 | kr.14,144.97 |
| 30.000 | kr.0.66014 | kr.19,804.20 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |

