22 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0805MFX5R5BB226

DigiKey Part Number
13-CC0805MFX5R5BB226TR-ND - Tape & Reel (TR)
13-CC0805MFX5R5BB226CT-ND - Cut Tape (CT)
13-CC0805MFX5R5BB226DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805MFX5R5BB226
Description
CAP CER 22UF 6.3V X5R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35.493
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
10kr.1.24300kr.12.43
50kr.0.91040kr.45.52
100kr.0.80710kr.80.71
500kr.0.63374kr.316.87
1.000kr.0.58030kr.580.30
2.500kr.0.52389kr.1,309.72
5.000kr.0.48993kr.2,449.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.43998kr.4,399.80
20.000kr.0.41808kr.8,361.60
30.000kr.0.40710kr.12,213.00
50.000kr.0.39495kr.19,747.50
70.000kr.0.38783kr.27,148.10
100.000kr.0.38099kr.38,099.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.09000
Unit Price with VAT:kr.2.61250