CC0805KRX5R6BB475 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.23275
Datasheet

Upgrade


YAGEO
In Stock: 33.008
Unit Price: kr.2.43000
Datasheet

Upgrade


YAGEO
In Stock: 76.102
Unit Price: kr.2.43000
Datasheet

Upgrade


YAGEO
In Stock: 246
Unit Price: kr.2.43000
Datasheet

Upgrade


YAGEO
In Stock: 32.072
Unit Price: kr.1.92000
Datasheet

Upgrade


YAGEO
In Stock: 6.524
Unit Price: kr.2.43000
Datasheet

Upgrade


YAGEO
In Stock: 13.805
Unit Price: kr.2.43000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 3.989
Unit Price: kr.1.28000
Datasheet

Direct


KYOCERA AVX
In Stock: 37.454
Unit Price: kr.3.01000
Datasheet

Direct


KEMET
In Stock: 237.672
Unit Price: kr.2.69000
Datasheet

Direct


TDK Corporation
In Stock: 10.638
Unit Price: kr.1.41000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 48.999
Unit Price: kr.0.90000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 256.141
Unit Price: kr.0.64000
Datasheet
0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric)

CC0805KRX5R6BB475

DigiKey Part Number
311-3426-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC0805KRX5R6BB475
Description
CAP CER 4.7UF 10V X5R 0805
Customer Reference
Detailed Description
4.7 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805KRX5R6BB475 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types