0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric)

CC0805KKX5R9BB475

DigiKey Part Number
13-CC0805KKX5R9BB475TR-ND - Tape & Reel (TR)
13-CC0805KKX5R9BB475CT-ND - Cut Tape (CT)
13-CC0805KKX5R9BB475DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805KKX5R9BB475
Description
CAP CER 4.7UF 50V X5R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805KKX5R9BB475 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 246
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.43000kr.2.43
10kr.1.46600kr.14.66
50kr.1.08160kr.54.08
100kr.0.96380kr.96.38
500kr.0.76544kr.382.72
1.000kr.0.70413kr.704.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.62850kr.1,885.50
6.000kr.0.59151kr.3,549.06
9.000kr.0.57299kr.5,156.91
15.000kr.0.55247kr.8,287.05
21.000kr.0.54046kr.11,349.66
30.000kr.0.52892kr.15,867.60
36.000kr.0.52345kr.18,844.20
72.000kr.0.50503kr.36,362.16
75.000kr.0.50406kr.37,804.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.43000
Unit Price with VAT:kr.3.03750