

CC0805KKX7R6BB475 | |
---|---|
DigiKey Part Number | 311-1880-2-ND - Tape & Reel (TR) 311-1880-1-ND - Cut Tape (CT) 311-1880-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KKX7R6BB475 |
Description | CAP CER 4.7UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KKX7R6BB475 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.92000 | kr.1.92 |
10 | kr.1.12600 | kr.11.26 |
50 | kr.0.82040 | kr.41.02 |
100 | kr.0.71810 | kr.71.81 |
500 | kr.0.56858 | kr.284.29 |
1.000 | kr.0.51981 | kr.519.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.43748 | kr.1,312.44 |
6.000 | kr.0.40678 | kr.2,440.68 |
9.000 | kr.0.37148 | kr.3,343.32 |
15.000 | kr.0.36278 | kr.5,441.70 |
21.000 | kr.0.36156 | kr.7,592.76 |
30.000 | kr.0.35375 | kr.10,612.50 |
36.000 | kr.0.35318 | kr.12,714.48 |
72.000 | kr.0.35122 | kr.25,287.84 |
Unit Price without VAT: | kr.1.92000 |
---|---|
Unit Price with VAT: | kr.2.40000 |