


CC0805KKX7R7BB475 | |
|---|---|
DigiKey Part Number | 311-1883-2-ND - Tape & Reel (TR) 311-1883-1-ND - Cut Tape (CT) 311-1883-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KKX7R7BB475 |
Description | CAP CER 4.7UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KKX7R7BB475 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.49600 | kr.14.96 |
| 50 | kr.1.10180 | kr.55.09 |
| 100 | kr.0.98140 | kr.98.14 |
| 500 | kr.0.77856 | kr.389.28 |
| 1.000 | kr.0.71591 | kr.715.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.60822 | kr.1,824.66 |
| 6.000 | kr.0.57220 | kr.3,433.20 |
| 9.000 | kr.0.55416 | kr.4,987.44 |
| 15.000 | kr.0.53417 | kr.8,012.55 |
| 21.000 | kr.0.52249 | kr.10,972.29 |
| 30.000 | kr.0.51125 | kr.15,337.50 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

