
0805B334K500CT | |
|---|---|
DigiKey Part Number | 1292-0805B334K500CTTR-ND - Tape & Reel (TR) 1292-0805B334K500CT-ND - Cut Tape (CT) 1292-0805B334K500CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805B334K500CT |
Description | CAP CER 0.33UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805B334K500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.03000 | kr.1.03 |
| 10 | kr.0.57000 | kr.5.70 |
| 50 | kr.0.40260 | kr.20.13 |
| 100 | kr.0.35000 | kr.35.00 |
| 500 | kr.0.26306 | kr.131.53 |
| 1.000 | kr.0.23634 | kr.236.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.20330 | kr.609.90 |
| 6.000 | kr.0.18718 | kr.1,123.08 |
| 9.000 | kr.0.17912 | kr.1,612.08 |
| 15.000 | kr.0.17018 | kr.2,552.70 |
| 21.000 | kr.0.16496 | kr.3,464.16 |
| 30.000 | kr.0.15994 | kr.4,798.20 |
| Unit Price without VAT: | kr.1.03000 |
|---|---|
| Unit Price with VAT: | kr.1.28750 |

