
CGA4J2X7R1H334K125DA | |
|---|---|
DigiKey Part Number | 445-CGA4J2X7R1H334K125DATR-ND - Tape & Reel (TR) 445-CGA4J2X7R1H334K125DACT-ND - Cut Tape (CT) 445-CGA4J2X7R1H334K125DADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J2X7R1H334K125DA |
Description | AUTOMOTIVE GRADE,0805,X7R,50V,0. |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 10 | kr.0.82600 | kr.8.26 |
| 50 | kr.0.59000 | kr.29.50 |
| 100 | kr.0.51900 | kr.51.90 |
| 500 | kr.0.39884 | kr.199.42 |
| 1.000 | kr.0.36198 | kr.361.98 |
| 2.500 | kr.0.32302 | kr.807.55 |
| 5.000 | kr.0.29960 | kr.1,498.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.28593 | kr.2,859.30 |
| 20.000 | kr.0.26975 | kr.5,395.00 |
| 30.000 | kr.0.26164 | kr.7,849.20 |
| 50.000 | kr.0.25266 | kr.12,633.00 |
| 70.000 | kr.0.24741 | kr.17,318.70 |
| 100.000 | kr.0.24236 | kr.24,236.00 |
| 120.000 | kr.0.23997 | kr.28,796.40 |
| 240.000 | kr.0.23191 | kr.55,658.40 |
| 250.000 | kr.0.23148 | kr.57,870.00 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |

