CC0805JRX7RABB821 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.50543
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.1.53056
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.94253
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.58667
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.53056
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.94253
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.58667
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.53056
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.53056
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.53056
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.53056
Datasheet

Upgrade


KEMET
In Stock: 756
Unit Price: kr.2.63000
Datasheet

Upgrade


KEMET
In Stock: 3.417
Unit Price: kr.5.58000
Datasheet

Similar


TDK
In Stock: 159
Unit Price: kr.0.90000
Datasheet
820 pF ±5% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 pF ±5% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0805JRX7RABB821

DigiKey Part Number
08052R821JBB20D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC0805JRX7RABB821
Description
CAP CER 820PF 200V X7R 0805
Customer Reference
Detailed Description
820 pF ±5% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805JRX7RABB821 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Discontinued at DigiKey
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
08052C821JAT2AKYOCERA AVX008052C821JAT2A-NDkr.0.50543Direct
0805J2000821JXTKnowles Syfer00805J2000821JXT-NDkr.1.53056Direct
0805J2000821FCTKnowles Syfer00805J2000821FCT-NDkr.2.94253Upgrade
0805J2000821GCTKnowles Syfer00805J2000821GCT-NDkr.1.58667Upgrade
0805J2000821JCTKnowles Syfer00805J2000821JCT-NDkr.1.53056Upgrade
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.17777kr.711.08
Manufacturers Standard Package
Unit Price without VAT:kr.0.17777
Unit Price with VAT:kr.0.22221