Parametric Equivalent
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CC0603DPNPO9BN8R2 | |
|---|---|
DigiKey Part Number | 13-CC0603DPNPO9BN8R2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0603DPNPO9BN8R2 |
Description | CAP CER 8.2PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603DPNPO9BN8R2 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.5pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0603DRNPO9BN8R2 | YAGEO | 1.660 | 311-1742-1-ND | kr.0.63000 | Parametric Equivalent |
| KGM15ACG1H8R2DM | KYOCERA AVX | 0 | 478-KGM15ACG1H8R2DMTR-ND | kr.0.17459 | Direct |
| KGM15ACG1H8R2DT | KYOCERA AVX | 7.008 | 478-KGM15ACG1H8R2DTCT-ND | kr.1.08000 | Direct |
| 0603N8R2D500CT | Walsin Technology Corporation | 0 | 1292-0603N8R2D500CTTR-ND | kr.0.02877 | Parametric Equivalent |
| C0603C829D5GACAUTO | KEMET | 4.456 | 399-15853-1-ND | kr.1.65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.06149 | kr.922.35 |
| Unit Price without VAT: | kr.0.06149 |
|---|---|
| Unit Price with VAT: | kr.0.07686 |










