8.2 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603DRNPO9BN8R2

DigiKey Part Number
311-1742-2-ND - Tape & Reel (TR)
311-1742-1-ND - Cut Tape (CT)
311-1742-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603DRNPO9BN8R2
Description
CAP CER 8.2PF 50V C0G/NPO 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8.2 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603DRNPO9BN8R2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.5pF
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0603BRNPO9BN8R2YAGEO10.301311-3347-1-NDkr.0.63000Upgrade
CC0603CRNPO9BN8R2YAGEO6.014311-3865-1-NDkr.0.63000Upgrade
KGM15ACG1H8R2DTKYOCERA AVX7.008478-KGM15ACG1H8R2DTCT-NDkr.1.08000Direct
C0603C829B1GACTUKEMET3.629399-9981-1-NDkr.5.26000Upgrade
C0603C829C5GACTUKEMET14.786399-C0603C829C5GACTUCT-NDkr.2.92000Upgrade
In-Stock: 1.660
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.26000kr.2.60
50kr.0.17760kr.8.88
100kr.0.15220kr.15.22
500kr.0.10968kr.54.84
1.000kr.0.09662kr.96.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.07350kr.294.00
8.000kr.0.06664kr.533.12
12.000kr.0.06321kr.758.52
20.000kr.0.05941kr.1,188.20
28.000kr.0.05719kr.1,601.32
40.000kr.0.05506kr.2,202.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750