
C0603C829D5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C829D5GACTUTR-ND - Tape & Reel (TR) 399-C0603C829D5GACTUCT-ND - Cut Tape (CT) 399-C0603C829D5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C829D5GACTU |
Description | CAP CER 8.2PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C829D5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.5pF | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.0.89700 | kr.8.97 |
| 50 | kr.0.64480 | kr.32.24 |
| 100 | kr.0.56730 | kr.56.73 |
| 500 | kr.0.43716 | kr.218.58 |
| 1.000 | kr.0.39704 | kr.397.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.33696 | kr.1,347.84 |
| 8.000 | kr.0.31466 | kr.2,517.28 |
| 12.000 | kr.0.30349 | kr.3,641.88 |
| 20.000 | kr.0.29112 | kr.5,822.40 |
| 28.000 | kr.0.28389 | kr.7,948.92 |
| 40.000 | kr.0.27693 | kr.11,077.20 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |

