Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

CBR06C829D5GAC | |
|---|---|
DigiKey Part Number | CBR06C829D5GAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CBR06C829D5GAC |
Description | CAP CER 8.2PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C829D5GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.5pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR06C829B1GAC | KEMET | 0 | CBR06C829B1GAC-ND | kr.0.70976 | Upgrade |
| CBR06C829B5GAC | KEMET | 25.919 | 399-17325-1-ND | kr.1.46000 | Upgrade |
| CBR06C829BAGAC | KEMET | 2.036 | 399-8746-1-ND | kr.4.06000 | Upgrade |
| CBR06C829C1GAC | KEMET | 0 | CBR06C829C1GAC-ND | kr.0.41893 | Upgrade |
| CBR06C829C5GAC | KEMET | 16.527 | 399-17326-1-ND | kr.1.01000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.16919 | kr.1,353.52 |
| Unit Price without VAT: | kr.0.16919 |
|---|---|
| Unit Price with VAT: | kr.0.21149 |





