Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CC0603CPNPO0BN1R8 | |
|---|---|
DigiKey Part Number | 13-CC0603CPNPO0BN1R8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0603CPNPO0BN1R8 |
Description | CAP CER 1.8PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603CRNPO0BN1R8 | YAGEO | 3.130 | 13-AC0603CRNPO0BN1R8CT-ND | kr.0.82000 | Parametric Equivalent |
| CC0603CRNPO0BN1R8 | YAGEO | 0 | 13-CC0603CRNPO0BN1R8TR-ND | kr.0.09352 | Parametric Equivalent |
| 0603N1R8C101CT | Walsin Technology Corporation | 0 | 1292-0603N1R8C101CTTR-ND | kr.0.03712 | Parametric Equivalent |
| C0603C189C1GACTU | KEMET | 3.034 | 399-C0603C189C1GACTUCT-ND | kr.2.54000 | Parametric Equivalent |
| CBR06C189C1GAC | KEMET | 0 | CBR06C189C1GAC-ND | kr.0.41893 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.07900 | kr.1,185.00 |
| Unit Price without VAT: | kr.0.07900 |
|---|---|
| Unit Price with VAT: | kr.0.09875 |










