1.8 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG1R8C100NT

DigiKey Part Number
4713-GMC10CG1R8C100NTTR-ND - Tape & Reel (TR)
4713-GMC10CG1R8C100NTCT-ND - Cut Tape (CT)
4713-GMC10CG1R8C100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG1R8C100NT
Description
CAP0603 COG 1.8PF .25PF 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.8 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.25pF
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.39300kr.3.93
50kr.0.27380kr.13.69
100kr.0.23710kr.23.71
500kr.0.17512kr.87.56
1.000kr.0.15609kr.156.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.12761kr.510.44
8.000kr.0.11705kr.936.40
12.000kr.0.11178kr.1,341.36
20.000kr.0.10593kr.2,118.60
28.000kr.0.10252kr.2,870.56
40.000kr.0.09923kr.3,969.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500