Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CL10C1R8CC81PNC | |
|---|---|
DigiKey Part Number | 1276-6628-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL10C1R8CC81PNC |
Description | CAP CER 1.8PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10C1R8CC81PNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603CRNPO0BN1R8 | YAGEO | 3.130 | 13-AC0603CRNPO0BN1R8CT-ND | kr.0.82000 | Parametric Equivalent |
| GCM1885C2A1R8CA16D | Murata Electronics | 11.535 | 490-GCM1885C2A1R8CA16DCT-ND | kr.0.63000 | Parametric Equivalent |
| GCM1885C2A1R8CA16J | Murata Electronics | 0 | GCM1885C2A1R8CA16J-ND | kr.0.07301 | Parametric Equivalent |
| GRT1885C2A1R8CA02D | Murata Electronics | 0 | 490-GRT1885C2A1R8CA02DTR-ND | kr.0.85842 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400.000 | kr.0.11745 | kr.46,980.00 |
| Unit Price without VAT: | kr.0.11745 |
|---|---|
| Unit Price with VAT: | kr.0.14681 |



