CC0402KRX7R9BB181 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 8.953
Unit Price: kr.0.64000
Datasheet

Similar


YAGEO
In Stock: 160.721
Unit Price: kr.0.77000
Datasheet

Similar


YAGEO
In Stock: 28.900
Unit Price: kr.0.64000
Datasheet

Similar


YAGEO
In Stock: 111.075
Unit Price: kr.0.64000
Datasheet

Direct


KYOCERA AVX
In Stock: 10.000
Unit Price: kr.0.77000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.10211
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.39541
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.62890
Datasheet

Similar


KEMET
In Stock: 2.764
Unit Price: kr.9.41000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.58705
Datasheet

Similar


KEMET
In Stock: 17.971
Unit Price: kr.2.37000
Datasheet

Similar


KEMET
In Stock: 62.592
Unit Price: kr.0.64000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.81820
Datasheet

Similar


KEMET
In Stock: 19.163
Unit Price: kr.0.64000
Datasheet
0402(0^5 thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402(0^5 thickness)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0402KRX7R9BB181

DigiKey Part Number
311-3612-2-ND - Tape & Reel (TR)
311-3612-1-ND - Cut Tape (CT)
311-3612-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402KRX7R9BB181
Description
CAP CER 180PF 50V X7R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
180 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402KRX7R9BB181 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.17300kr.1.73
50kr.0.11400kr.5.70
100kr.0.09660kr.9.66
500kr.0.06836kr.34.18
1.000kr.0.05965kr.59.65
2.500kr.0.05681kr.142.03
5.000kr.0.05266kr.263.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.04056kr.405.60
20.000kr.0.03687kr.737.40
30.000kr.0.03590kr.1,077.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000