180 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0402FRNPO9BN181

DigiKey Part Number
311-3729-2-ND - Tape & Reel (TR)
311-3729-1-ND - Cut Tape (CT)
311-3729-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402FRNPO9BN181
Description
CAP CER 180PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
180 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402FRNPO9BN181 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±1%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 143.650
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.46300kr.4.63
50kr.0.32200kr.16.10
100kr.0.27900kr.27.90
500kr.0.20744kr.103.72
1.000kr.0.18538kr.185.38
2.500kr.0.16218kr.405.45
5.000kr.0.14820kr.741.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.13021kr.1,302.10
20.000kr.0.12122kr.2,424.40
30.000kr.0.11672kr.3,501.60
50.000kr.0.11173kr.5,586.50
70.000kr.0.10881kr.7,616.70
100.000kr.0.10601kr.10,601.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500