
C0402C181F5GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C181F5GACTUTR-ND - Tape & Reel (TR) 399-C0402C181F5GACTUCT-ND - Cut Tape (CT) 399-C0402C181F5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C181F5GACTU |
Description | CAP CER 180PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C181F5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.41000 | kr.9.41 |
| 10 | kr.5.90700 | kr.59.07 |
| 50 | kr.4.94980 | kr.247.49 |
| 100 | kr.4.55740 | kr.455.74 |
| 500 | kr.3.89492 | kr.1,947.46 |
| 1.000 | kr.3.68998 | kr.3,689.98 |
| 2.500 | kr.3.51337 | kr.8,783.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.3.23549 | kr.32,354.90 |
| 20.000 | kr.3.14695 | kr.62,939.00 |
| Unit Price without VAT: | kr.9.41000 |
|---|---|
| Unit Price with VAT: | kr.11.76250 |

