
C0402C181K5GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C181K5GACTUTR-ND - Tape & Reel (TR) 399-C0402C181K5GACTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0402C181K5GACTU |
Description | CAP CER 180PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C181K5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.22400 | kr.2.24 |
| 50 | kr.0.14840 | kr.7.42 |
| 100 | kr.0.12740 | kr.12.74 |
| 500 | kr.0.09114 | kr.45.57 |
| 1.000 | kr.0.08000 | kr.80.00 |
| 2.500 | kr.0.06835 | kr.170.87 |
| 5.000 | kr.0.06135 | kr.306.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.04209 | kr.420.90 |
| 20.000 | kr.0.04162 | kr.832.40 |
| 30.000 | kr.0.04137 | kr.1,241.10 |
| 50.000 | kr.0.04109 | kr.2,054.50 |
| 70.000 | kr.0.04092 | kr.2,864.40 |
| 100.000 | kr.0.04075 | kr.4,075.00 |
| 120.000 | kr.0.04067 | kr.4,880.40 |
| 240.000 | kr.0.04019 | kr.9,645.60 |
| 250.000 | kr.0.04007 | kr.10,017.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

