CC0402GPNPO9BN180 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 9.451
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 31.748
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 20.000
Unit Price: kr.1.34000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 32.402
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


KEMET
In Stock: 13.719
Unit Price: kr.5.06000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.33045
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 101.569
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.05838
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 10.150
Unit Price: kr.1.54000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 10.000
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.03066
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 8.248
Unit Price: kr.3.33000
Datasheet
0402(0^5 thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0402GPNPO9BN180

DigiKey Part Number
13-CC0402GPNPO9BN180TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC0402GPNPO9BN180
Description
CAP CER 18PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
18 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402GPNPO9BN180 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.04306kr.2,153.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.04306
Unit Price with VAT:kr.0.05383